Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No025-0026
Order Code1687875
Your Part Number
Technical Datasheet
59 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 380.210 |
| 5+ | kr 265.450 |
| 10+ | kr 260.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 380.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 025-0026 is a conductive PCB rack that features slats moulded from polypropylene. Ideal for safe stotage and transportation of PCBs.
- Holds up to 35 PCBs
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
External Height - Imperial
6.46"
External Width - Imperial
16.06"
External Depth - Imperial
11.06"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
164mm
External Width - Metric
408mm
External Depth - Metric
281mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.286841