Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Signal Relays
                      Print Page

                      MCHRS1KH-S DC5V

                      Signal Relay, 5 VDC, SPDT, 3 A, HRS1K, Through Hole

                      MULTICOMP PRO MCHRS1KH-S DC5V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCHRS1KH-S DC5V
                      Order Code9480293
                      Product RangeHRS1K
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,053 In Stock

                      2,000 more incoming. You can reserve stock now

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 17.270
                      20+kr 14.790
                      125+kr 12.070
                      500+kr 11.340
                      1250+kr 10.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 17.27 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCHRS1KH-S DC5V
                      Order Code9480293
                      Product RangeHRS1K
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage5VDC
                      Contact ConfigurationSPDT
                      Contact Current3A
                      Product RangeHRS1K
                      Relay MountingThrough Hole
                      Coil Type-
                      Relay TerminalsSolder
                      Contact Voltage VAC120V
                      Contact Voltage VDC24V
                      Contact MaterialSilver Alloy
                      Coil Resistance125ohm
                      SVHCTo Be Advised

                      Product Overview

                      MCHRS1KH-S DC5V is a HRS1K series microminiature signal relay. This is high sensitive, plastic sealed and high switching capacity relay.

                      • 15.6mm x 10.6mm x 11.8mm size
                      • SPDT contact configuration
                      • Coil sensitivity of 200mW
                      • Coil voltage of 5VDC, 12VDC and 24VDC
                      • Contact rating of 1A and 3A at 120VAC or 24VDC

                      Technical Specifications

                      Coil Voltage

                      5VDC

                      Contact Current

                      3A

                      Relay Mounting

                      Through Hole

                      Relay Terminals

                      Solder

                      Contact Voltage VDC

                      24V

                      Coil Resistance

                      125ohm

                      Contact Configuration

                      SPDT

                      Product Range

                      HRS1K

                      Coil Type

                      -

                      Contact Voltage VAC

                      120V

                      Contact Material

                      Silver Alloy

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.005
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway