Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
529 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 65.360 |
10+ | kr 61.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 65.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011490
Order Code3217981
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial7.1CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric-
Air Flow - CFM7.1CFM
Noise Rating23dBA
Power Rating600mW
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
7.1CFM
Flow Rate - Metric
-
Noise Rating
23dBA
Rated Speed
6100rpm
Current Rating
120mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage
5V
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
7.1CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769