Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | kr 96.400 |
Price for:Each
Minimum: 500
Multiple: 500
kr 48,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011509
Order Code3217999
Technical Datasheet
Supply Voltage5V
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size35mm
External Depth10mm
Flow Rate - Imperial6.5CFM
Bearing TypeVapo Bearing
Flow Rate - Metric-
Air Flow - CFM6.5CFM
Noise Rating21.8dBA
Power Rating400mW
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
5V
Fan Frame Type
Square
Fan Frame Size
35mm
Flow Rate - Imperial
6.5CFM
Flow Rate - Metric
-
Noise Rating
21.8dBA
Rated Speed
7500rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage VDC
5V
Voltage Type
DC
External Depth
10mm
Bearing Type
Vapo Bearing
Air Flow - CFM
6.5CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268