Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805WAFE024KIT
Order Code9333673
Product RangeMP Kit
Your Part Number
Technical Datasheet
31 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,364.00 |
| 2+ | kr 1,211.00 |
| 3+ | kr 1,146.00 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 1,364.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805WAFE024KIT
Order Code9333673
Product RangeMP Kit
Technical Datasheet
Power Rating100mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product RangeMP Kit
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC0805WAFE024KIT is a surface mount resistor kit. This kit includes resistors of E24 decade values ranging from 10 ohm to 1Mohm in 0805 package size.
- 1/10W, 0805, +/-1% MC kit
- E24 series: 121 values (10 ohm to 1Mohm plus 0R)
- Quantity: 100pcs per value
- 96% of customers would recommend to a friend
Contents
12,100 pieces of resistors in 0805 package.
Technical Specifications
Kit Contents
100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (25-Jun-2025)
Power Rating
100mW
Resistance Tolerance
± 1%
Product Range
MP Kit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5