Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.690 |
25+ | kr 13.750 |
50+ | kr 13.050 |
100+ | kr 12.460 |
250+ | kr 11.550 |
500+ | kr 11.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-401-RC
Order Code2361104
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1V
Tones-
Sound Pressure Level (SPL)80dBA
Resonant Frequency4kHz
Supply Voltage Max30V
Transducer MountingThrough Hole
Operating Current Max1mA
Drive Circuit-
Capacitance15000pF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialMPPO (Modified Polyphenylene Oxide)
Operating Voltage Range1V to 30V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The MCABT-401-RC is a Piezo Transducer with low power consumption and PCB mounting.
- 22mm piezo buzzer
- Low power consumption
- Reliable buzzer suitable for a variety of applications
- Operating voltage 1-30Vp-p
- Requires additional circuitry to operate as an audible device
- Capacitance: 15,000 ±30%pF
- Resonant Frequency: 4,000 ±500Hz
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Tones
-
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
1V to 30V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
30V
Operating Current Max
1mA
Capacitance
15000pF
Lead Wire
-
Housing Material
MPPO (Modified Polyphenylene Oxide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for MCABT-401-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003