Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMO-0630S12STD
Order Code2008797
Your Part Number
Technical Datasheet
139 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 75.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 75.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMO-0630S12STD
Order Code2008797
Technical Datasheet
Holding Force33gf
Coil Voltage12VDC
Coil Resistance60ohm
Coil Power Continuous2.4W
Product Range-
Product Overview
The MCSMO-0630S12STD is a 12V open frame Solenoid with pushing operation. It features 60Ω±10% resistance at 20°C temperature.
- 2160 Number of Turns
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Holding Force
33gf
Coil Resistance
60ohm
Product Range
-
Coil Voltage
12VDC
Coil Power Continuous
2.4W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319