Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.0461 |
100+ | kr 0.0438 |
500+ | kr 0.0414 |
2500+ | kr 0.0284 |
5000+ | kr 0.0201 |
Product Information
Product Overview
MCWR04X4700FTL is a versatile SMD chip resistor with a 470 ohm resistance value, offering ±1% tolerance and a power rating of 62.5mW. Packaged in the ultra-compact 0402 (1005 metric) format, this resistor features a thick film construction, making it ideal for general-purpose applications. Its small size and reliable performance make it suitable for use in a wide range of electronic devices, including consumer electronics, communications equipment, and automotive systems. Designed for consistent and stable performance, it provides dependable operation in various circuit configurations.
- Resistance is 470 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 62.5mW, voltage rating is 50V
- Reduced size of final equipment and lower assembly costs
Technical Specifications
470ohm
62.5mW
Thick Film
MCWR Series
50V
0.5mm
155°C
No SVHC (15-Jan-2019)
± 1%
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR04X4700FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate