Print Page
Image is for illustrative purposes only. Please refer to product description.
340 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 189.110 |
100+ | kr 155.540 |
250+ | kr 143.010 |
500+ | kr 131.510 |
1000+ | kr 122.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 189.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19801
Order Code1192769
Technical Datasheet
Connector Type A5.25" Disc Drive Power Plug
Connector Type B5.25" Disc Drive Power Sockets (2)
Cable Length - Imperial4.33"
Cable Length - Metric110mm
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
5.25" Disc Drive Power Plug
Cable Length - Imperial
4.33"
Jacket Colour
-
Connector Type B
5.25" Disc Drive Power Sockets (2)
Cable Length - Metric
110mm
Product Range
-
Technical Docs (1)
Alternatives for SPC19801
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
Product traceability