Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      DMS-40PC-1-RL-C

                      Voltmeter, DMS-40PC Series, DC Voltage, -2V to +2V, 4.5 Digits, 4.75 V to 5.25 V, Red

                      MURATA POWER SOLUTIONS DMS-40PC-1-RL-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoDMS-40PC-1-RL-C
                      Order Code1339286
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoDMS-40PC-1-RL-C
                      Order Code1339286
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha4-1/2
                      Meter FunctionDC Voltage
                      Meter Range-2V to +2V
                      Digit Height13.2mm
                      Panel Cutout Height22.35mm
                      Panel Cutout Width53.85mm
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The DMS-40PC-1-RL-C is a 4.5-digit low power red LED miniature Digital Panel Meter with ±2V input, DISPLAY HOLD and TEST functions. It is fully self-contained, component-like, plug-in meter that provides scientific-grade accuracy (typically ±2 counts or ±0.005% of full scale) and outstanding reliability. Within its miniature, epoxy-encapsulated package, each meter contains a precision reference circuit, a high-resolution, auto zeroing, factory-calibrated A/D converter and a large (13.2mm), easy-to-read, LED display. The versatile design of this device assures trouble-free installation and long-term operation. Its epoxy-encapsulated package has an integral bezel and colour filter. The moisture and vibration-proof package is extremely rugged and well suited for harsh environments and extended temperatures.

                      • Configurable DPM
                      • Polycarbonate case
                      • DC powered supply type
                      • Precision, auto zeroing, factory-calibrated A/D converter
                      • Scientific-grade accuracy, ±2 counts

                      Applications

                      Industrial, Metering

                      Technical Specifications

                      No. of Digits / Alpha

                      4-1/2

                      Meter Range

                      -2V to +2V

                      Panel Cutout Height

                      22.35mm

                      Supply Voltage Min

                      4.75V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Meter Function

                      DC Voltage

                      Digit Height

                      13.2mm

                      Panel Cutout Width

                      53.85mm

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.035
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway