Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM0QSB350HY2
Order Code2913630
Product RangeDLM0QS Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0QSB350HY2
Order Code2913630
Product RangeDLM0QS Series
Technical Datasheet
DC Current Rating120mA
Inductance-
Product RangeDLM0QS Series
Impedance35ohm
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Notes
For differential signal interface line applications
Technical Specifications
DC Current Rating
120mA
Product Range
DLM0QS Series
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Product Width
0.5mm
Qualification
-
Inductance
-
Impedance
35ohm
Product Length
0.65mm
Product Height
0.3mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003