Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDMR35-ACV1-AC1-R
Order Code4062021
Product RangeDMR35-ACV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,215.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,215.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDMR35-ACV1-AC1-R
Order Code4062021
Product RangeDMR35-ACV Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Voltage
Meter Range0VAC to 5VAC, 0VAC to 50VAC
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR35-ACV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0VAC to 5VAC, 0VAC to 50VAC
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
DMR35-ACV Series
Meter Function
AC Voltage
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
264VAC
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071