Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-30PC-1-RL-C.
Order Code3288545
Product RangeDMS-30PC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-30PC-1-RL-C.
Order Code3288545
Product RangeDMS-30PC Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range± 2V
Digit Height14.2mm
Panel Cutout Height22.3mm
Panel Cutout Width53.8mm
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDMS-30PC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
± 2V
Panel Cutout Height
22.3mm
Supply Voltage Min
4.75VDC
Operating Temperature Min
0°C
Product Range
DMS-30PC Series
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
53.8mm
Supply Voltage Max
5.25VDC
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876