Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB473KW01L
Order Code2218673
Product RangeGA3 Series
Technical Datasheet
1,231 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.320 |
10+ | kr 12.840 |
50+ | kr 11.890 |
100+ | kr 10.880 |
200+ | kr 10.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 23.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB473KW01L
Order Code2218673
Product RangeGA3 Series
Technical Datasheet
Capacitance0.047µF
Capacitance Tolerance± 10%
Suppression ClassX2
Voltage Rating X250VAC
Voltage Rating Y-
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability