Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ1R5MDRL
Order Code3639516
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 3.960 |
| 100+ | kr 3.460 |
| 500+ | kr 2.870 |
| 1000+ | kr 2.580 |
| 2000+ | kr 2.380 |
| 4000+ | kr 2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 39.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ1R5MDRL
Order Code3639516
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.12A
Product RangeLQH2HPZ_DR Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.348ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_DR Series
DC Resistance Max
0.348ohm
Product Length
2.5mm
Product Height
0.55mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.12A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability