Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PH220M26L
Order Code3353931
Product RangeLQH43PH_26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | kr 2.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
kr 1,440.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PH220M26L
Order Code3353931
Product RangeLQH43PH_26 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)780mA
Inductor ConstructionSemishielded
Saturation Current (Isat)700mA
Product RangeLQH43PH_26 Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.3924ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
LQH43PH_26 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
780mA
Saturation Current (Isat)
700mA
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
0.3924ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Alternatives for LQH43PH220M26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability