Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44NNR74M03L
Order Code3351542
Product RangeLQH44NN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | kr 3.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
kr 870.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44NNR74M03L
Order Code3351542
Product RangeLQH44NN_03 Series
Technical Datasheet
Inductance740nH
RMS Current (Irms)3.5A
DC Resistance Max0.0143ohm
Self Resonant Frequency150MHz
DC Current Rating3.5A
Inductor Case / Package1515 [4040 Metric]
Power Inductor Case4mm x 4mm x 4.3mm
Product RangeLQH44NN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height4.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
740nH
DC Resistance Max
0.0143ohm
DC Current Rating
3.5A
Power Inductor Case
4mm x 4mm x 4.3mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Self Resonant Frequency
150MHz
Inductor Case / Package
1515 [4040 Metric]
Product Range
LQH44NN_03 Series
Inductor Construction
Unshielded
Product Length
4mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability