Print Page
Image is for illustrative purposes only. Please refer to product description.
3,272 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.390 |
50+ | kr 3.100 |
250+ | kr 1.450 |
1000+ | kr 1.150 |
2000+ | kr 1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 21.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002BKV,115
Order Code1859844
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel340mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel525mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The 2N7002BKV is a dual N-channel enhancement-mode FET in a surface-mount plastic package using Trench MOSFET technology. It is suitable for relay driver, high-speed line driver, low-side load-switch and switching circuit applications.
- Logic-level compatible
- Very fast switching
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
340mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
525mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability