Print Page
Image is for illustrative purposes only. Please refer to product description.
1,065 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.950 |
10+ | kr 4.210 |
100+ | kr 3.280 |
500+ | kr 2.910 |
1000+ | kr 2.770 |
5000+ | kr 2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 29.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT257D,653
Order Code3441911
Technical Datasheet
Logic Family / Base Number74HCT257
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HCT257
No. of Channels
4Channels
Supply Voltage Min
4.5V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001