Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 8.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr 25,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXF6505BDA-Q100Z
Order Code4598764
Technical Datasheet
IC FunctionTransformer Driver
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Package TypeTSOP
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Transformer Driver
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
2.25V
IC Package Type
TSOP
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability