Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.430 |
10+ | kr 4.560 |
100+ | kr 3.560 |
500+ | kr 3.160 |
1000+ | kr 3.070 |
2500+ | kr 3.010 |
Product Information
Product Overview
NXT4558GUX is a SIM card interface level translator with enable pin. It is built for interfacing a SIM card with a single low-voltage host side interface. The NXT4558 has three level translators to convert the data, RST and CLK signals between a SIM card and a host microcontroller. A high-speed level translation capable of supporting class-B, class-C SIM cards. An active HIGH EN pin enables normal operation of the translator. A HIGH to LOW transition on pin EN initiates a shutdown sequence on SIM card pins in accordance with ISO-7816-3. It features automatic level translation of I/O, RST and CLK between SIM card and host side interface with capacitance isolation. It is compliant with all ETSI, IMT-2000 and ISO-7816 SIM/Smart card interface requirements. NXT4558 can be used with a range of SIM card attached devices including mobile and personal phones, wireless modems, SIM card terminals.
- Support SIM cards and eSIM with supply voltages 1.62V to 3.3V
- Host micro-controller operating voltage range: 1.08V to 1.98V
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Incorporates shutdown feature for the SIM card signals according to ISO-7816-3
- High Vdis(UVLO-AC) switching level, arranging quick shut down when VCC-SIM powers down
- Integrated pull-up resistors; no external resistor required
- Integrated EMI filters suppresses higher harmonics of digital I/O's
- A HIGH EN signal enables the translation of the signals
- Low current shutdown mode greater than 1μA, supports clock speed beyond 5MHz clock
- 10 pin XQFN package, operating temperature range from -40°C to +85°C
Technical Specifications
-
7ns
XQFN
1.08V
-40°C
Interface Level Translator
-
-
10Pins
XQFN
3.3V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate