Print Page
9,190 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.600 |
10+ | kr 2.220 |
100+ | kr 1.410 |
500+ | kr 1.030 |
1000+ | kr 0.742 |
5000+ | kr 0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 18.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PESD24VF1BL is an ultra-low capacitance bidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients. It is suitable for NFC antenna protection and protection of high-speed data lines.
- 0.30pF Ultra low diode capacitance (Cd)
- 1nA Ultra low leakage current (IRM)
- ESD protection up to 10kV according to IEC 61000-4-2
Applications
RF Communications, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
24V
Product Range
PESD2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability