Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777706-02
Order Code3955008
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate1.5Mbps
Bus Connector TypePCI
Supported OSLinux, Windows
For Use WithPCs And Workstations
Product Range-
SVHCTo Be Advised
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
1.5Mbps
Supported OS
Linux, Windows
Product Range
-
No. of Ports
-
Bus Connector Type
PCI
For Use With
PCs And Workstations
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07