Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Print Page

                      782919-00

                      Controller, PXI, PXIe-8820, Intel Celeron 1020E, 2.2 GHz, 2 Cores, 2 GB RAM, 250 GB HD, No OS

                      NI / EMERSON 782919-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782919-00
                      Order Code3622343
                      Product RangePXIe-8820
                      No Longer Manufactured

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782919-00
                      Order Code3622343
                      Product RangePXIe-8820
                      Processor TypeIntel Celeron 1020E
                      Operating Frequency2.2GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size2GB
                      Hard Drive Capacity250GB
                      No. of Slots-
                      Operating Temperature Range5°C to +50°C
                      Compatible WithNI PXI Chassis
                      Interface TypeEthernet, LPC, Parallel, RS-232, SPI, USB
                      Supported OS-
                      For Use WithNI PXI Systems
                      Product RangePXIe-8820
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-8820 is an Intel Celeron 1020E embedded controller for PXI systems. You use it to create a compact and/or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. The PXIe-8820 includes a 10/100/1000 BASE-TX (Gigabit) Ethernet port, four Hi-Speed USB ports, as well as an integrated hard drive, serial port, and other peripheral I/O.

                      Technical Specifications

                      Processor Type

                      Intel Celeron 1020E

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      250GB

                      Operating Temperature Range

                      5°C to +50°C

                      Interface Type

                      Ethernet, LPC, Parallel, RS-232, SPI, USB

                      For Use With

                      NI PXI Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      2.2GHz

                      RAM Memory Size

                      2GB

                      No. of Slots

                      -

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      -

                      Product Range

                      PXIe-8820

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.22
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway