Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Software Defined Radios
                      Print Page

                      783773-01

                      Software Defined Radio, USRP E310, 70 MHz to 6 GHz, 56 MHz Bandwidth, Xilinx Zynq 7020 SoC, USB

                      NI / EMERSON 783773-01
                      NI / EMERSON 783773-01
                      NI / EMERSON 783773-01
                      NI / EMERSON 783773-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783773-01
                      Order Code3702652
                      Product RangeUSRP E310
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783773-01
                      Order Code3702652
                      Product RangeUSRP E310
                      Technical Datasheet

                      Data Sheet

                      Frequency Range70MHz to 6GHz
                      Bandwidth56MHz
                      FPGA FamilyXilinx Zynq 7020 SoC
                      No. of Input Channels2Channels
                      No. of Output Channels2Channels
                      Bus Connector TypeUSB
                      Product RangeUSRP E310
                      SVHCTo Be Advised

                      Product Overview

                      783773-01 is a USRP E310 KIT. USRP E310 offers a portable stand-alone software defined radio platform designed for field deployment. The flexible 2×2 MIMO AD9361 transceiver from Analog Devices provides up to 56 MHz of instantaneous bandwidth and spans frequencies from 70 MHz – 6 GHz to cover multiple bands of interest. RF filter banks in both the transmitter and receiver front-end enhance selectivity. The baseband processor uses the Xilinx Zynq 7020 SoC to deliver FPGA accelerated computations combined with stand-alone operation enabled by a dual-core ARM CPU. The USRP E310 includes a rich set of peripherals such as an integrated GPS receiver for position awareness and time synchronization, as well as two host USB ports for extending storage, I/O, and communication options with off-the-shelf devices. Users can rapidly prototype and deploy designs for mobile and embedded applications with tight size, weight, and power requirements.

                      • 2×2 MIMO transceiver
                      • Xilinx Zynq 7020 SoC: 7 series FPGA with ARM cortex A9 866MHz dual-core processor
                      • Up to 10 MS/s sample data transfer rate to ARM processor
                      • Synchronization with PPS time reference
                      • Integrated GPS receiver
                      • 9-axis inertial measurement unit
                      • Rich set of peripherals such as host USB and 1 gigabit Ethernet
                      • 133 x 68.2 x 26.4mm form factor
                      • OpenEmbedded build framework, RFNoC™ FPGA development framework, GNU radio support
                      • USRP Hardware Driver™ (UHD) open-source software API version 3.8.0 or later

                      Contents

                      USRP E310, Power supply, 2x SMB-to-SMA adapter, 1 Gigabit Ethernet cable, USB2-to-microUSB cable, Imaged microSD card, Getting started guide.

                      Technical Specifications

                      Frequency Range

                      70MHz to 6GHz

                      FPGA Family

                      Xilinx Zynq 7020 SoC

                      No. of Output Channels

                      2Channels

                      Product Range

                      USRP E310

                      Bandwidth

                      56MHz

                      No. of Input Channels

                      2Channels

                      Bus Connector Type

                      USB

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      US ECCN:5A991.b.4.b
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.93
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway