Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Security
                      3. Video Surveillance
                      4. Cameras
                      5. Monochrome
                      Print Page

                      785145-01

                      Smart Camera, 1.3MP, 1280 x 1020 Pixels, Monochrome, 85 FPS, CMOS, Global Shutter

                      NI / EMERSON 785145-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785145-01
                      Order Code4093427
                      Product RangeISC-1781
                      No Longer Manufactured

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785145-01
                      Order Code4093427
                      Product RangeISC-1781
                      Image Sensor Size1/2 "
                      Resolution1280 x 1020 Pixels
                      Supply Voltage24VDC
                      Illumination Min-
                      Lens StyleC Mount
                      Product RangeISC-1781
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      ISC‑1781 is a 1.3MP, monochrome/colour smart camera. It is a high-performance smart camera for machine vision and is powered by a 1.58GHz dual-core Intel Celeron processor. The combination of the on-board processor with a CMOS image sensor provides an easily distributed all‑in‑one system. In addition to high-performance image acquisition and processing, you can use built-in digital I/O and industrial communication options for dynamic, real-time communication and integration with industrial automation devices including programmable logic controllers (PLCs), human machine interfaces (HMIs), robotics, sensors, and industrial machinery. User can configure NI smart cameras with the included vision builder for automated inspection (AI) software or program the camera with the LabVIEW Real‑Time module and the vision development module.

                      • Dedicated interface for varioptic caspian autofocus lens
                      • Waterproof and dustproof design with IP67 rating, M12 connectors and lens cover
                      • High-performance processor and sensor technology, All-in-One vision system
                      • Ready for harsh environments, leverage the NI platform
                      • 1280 x 1020 resolution, 1/2inch PYTHON 1300 sensor (CMOS), OS: NI Linux real-time
                      • 4.8µm x 4.8µm pixel size, 0 to 19.4dB gain range
                      • 2GB DDR3L SDRAM memory, 32GB eMMC storage, VGA and USB 2.0 HMI
                      • 4 DI (windows) or 3 DI with 1 dedicated safe mode (NI Linux RT), 3 DO, 0–10V AO I/O
                      • 450mA at 24VDC or 10.8W (typical) power consumption
                      • Operating temperature range from 0°C to 50°C

                      Technical Specifications

                      Image Sensor Size

                      1/2 "

                      Supply Voltage

                      24VDC

                      Lens Style

                      C Mount

                      SVHC

                      No SVHC (10-Jun-2022)

                      Resolution

                      1280 x 1020 Pixels

                      Illumination Min

                      -

                      Product Range

                      ISC-1781

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Canada
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85258900
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway