Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Security
                      3. Video Surveillance
                      4. Cameras
                      5. Colour
                      Print Page

                      785903-01

                      Area Scan Camera, 2.3MP, 1920 × 1200 Pixels, Colour, 42 FPS, CMOS, Global Shutter

                      NI / EMERSON 785903-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785903-01
                      Order Code4093436
                      Product RangeBasler ace U
                      No Longer Manufactured

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785903-01
                      Order Code4093436
                      Product RangeBasler ace U
                      Image Sensor Size1/1.2 "
                      Resolution1920 x 1200 Pixels
                      Supply Voltage24VDC
                      Illumination Min-
                      Lens StyleC Mount
                      IR Range Max-
                      Product RangeBasler ace U
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      acA1920-40gc is an area scan camera. It is a colour basler Ace GigE vision camera with a 2.3MP resolution and a maximum image acquisition speed of 42 frames per second. The acA1920-40gc uses an IMX249 sensor and is quality tested and calibrated for high performance and reliability. This camera can be used with NI hardware and software to build machine vision systems. It is well suited for a variety of applications, such as automated inspection, smart machine control, and factory automation.

                      • Captures a two-dimensional image in one exposure cycle
                      • Broadest selection in the industry,ƒ best price/performance ratio
                      • ƒLatest sensor technology, high value-add features, C mount lens
                      • 1920 × 1200 resolution (H×V pixels)
                      • 1/1.2inch sony IMX249 sensor (optical), CMOS, global shutter sensor technology
                      • Pixel size is 5.86 × 5.86µm², 42fps frame rate
                      • 1 opto-isolated input + 1 opto-isolated output + 1 GPIO digital I/O
                      • 3.4W/3.1W power consumption (PoE/AUX)
                      • Housing temperature range from 0°C to 50°C
                      • Housing size (L × W × H) is 42mm × 29mm × 29mm

                      Technical Specifications

                      Image Sensor Size

                      1/1.2 "

                      Supply Voltage

                      24VDC

                      Lens Style

                      C Mount

                      Product Range

                      Basler ace U

                      Resolution

                      1920 x 1200 Pixels

                      Illumination Min

                      -

                      IR Range Max

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85258900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway