Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-05W-B40-P00
Order Code2292883
Product Range4712KL
Technical Datasheet
13 In Stock
7 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 217.850 |
5+ | kr 198.890 |
10+ | kr 183.000 |
20+ | kr 178.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 217.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-05W-B40-P00
Order Code2292883
Product Range4712KL
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM112CFM
Flow Rate - Imperial112CFM
Flow Rate - Metric3.17m³/min
Noise Rating47dBA
Power Rating8.16W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min3.17m³/min
Product Range4712KL
Product Overview
The 4712KL-05W-B40-P00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3100RPM Speed rating
- -10 to 70°C Operating temperature range
- 8.16W Rated power
- 0.33"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
112CFM
Noise Rating
47dBA
Rated Speed
3100rpm
Current Rating
340mA
Air Flow - m3/min
3.17m³/min
SVHC
No SVHC (17-Dec-2015)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
112CFM
Flow Rate - Metric
3.17m³/min
Power Rating
8.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4712KL
Technical Docs (2)
Alternatives for 4712KL-05W-B40-P00
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.990645