Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 56.420 |
10+ | kr 55.240 |
25+ | kr 54.060 |
50+ | kr 52.880 |
100+ | kr 51.690 |
250+ | kr 50.510 |
500+ | kr 49.330 |
1000+ | kr 48.140 |
Product Information
Product Overview
nRF7002 low-power Wi-Fi 6 companion IC providing seamless connectivity and Wi-Fi-based locationing. The IC provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi standard. It features a 2.4GHz and 5GHz radio with low power consumption for extended battery life. The IC also has advanced security features included to help protect user data. It provides fast and reliable connectivity with advanced security features and is designed for easy integration into a wide range of applications. Typical applications are battery operated Wi-Fi products, smart city and smart agriculture, smart home, industrial sensors, asset tracking, wearables and medical.
- Low-power and secure Wi-Fi for the IoT, ideal coexistence with Bluetooth LE
- Supported in nRF Connect SDK, target wake time (TWT)
- WPA3 personal/enterprise, SPI / QSPI
- Wi-Fi 6 Station (STA), complies with 802.11a/b/g/n/ac/ax
- 1 spatial stream (SS), 20MHz channel bandwidth
- 64 QAM (MCS7), 86Mbps PHY throughput, OFDMA (Downlink and Uplink)
- BSS colouring, Co-existence interfaces
Technical Specifications
86Mbps
2.401GHz
60mA
48Pins
4.5V
21dBm
Health Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
85°C
MSL 2 - 1 year
-
5.895GHz
QFN
2.9V
260mA
-98.6dBm
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate