Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      KITFS86SKTFRDMEM

                      Evaluation Board, FS8600, Safety System Basis Chip, Interface

                      NXP KITFS86SKTFRDMEM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoKITFS86SKTFRDMEM
                      Order Code3941713
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 7,258.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 7,258.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoKITFS86SKTFRDMEM
                      Order Code3941713
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface
                      Application Sub TypeSafety System Basis Chip
                      Silicon ManufacturerNXP
                      Silicon Core NumberFS8600
                      Product Range-
                      Kit ContentsEval Board FS8600, Connectors, Terminal Blocks, USB Type A-mini USB Type B Cable Assembly, Jumpers
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      KITFS86SKTFRDMEM is a FS86 safety SBC programming socket board. It provides easy customer configuration of FS86 device family, thanks to a QFN48 socket and flexibility to play with all the features of the device and make measurements on the main part of the application. All regulators are accessible through connectors. Nonuser signals, like DC/DC switcher node, are mapped on test points. It targets 12V automotive and 24V transportation (truck and bus) applications. KL25Z Freedom connected to the board, combined with the FS86 NXP GUI software, allows to fully configure and control FS86 SBC. The board can be used in a standalone mode and controlled with an USB interface. Devices can be easily placed on socket to OTP emulation, functional testing or program OTP (one time programming) fuses when ready. In addition to the OTP programming, the customer can test all features (with power delivery limitation due to the socket).

                      • FRDM-KL25Z MCU plugged allows USB connection for easy connection to software GUI
                      • USB connection for register access, OTP emulation and fuse
                      • Socket to fit and remove device easily
                      • VBAT power supply connectors (jack and Phoenix, 35V max)
                      • VPRE output capability up to 10A (external MOSFET)
                      • VBOOST 5.0V or 6.0V, up to 800mA
                      • BUCK up to 2.5A DC
                      • Debug mode access
                      • Manual or automated OTP fuse programming
                      • Connectors allowing easy access to digital signals

                      Contents

                      KITFS86SKTFRDMEM board, FRDM-KL25Z, Power supply mating connectors, USB mini cable type A male / type B male.

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Manufacturer

                      NXP

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Application Sub Type

                      Safety System Basis Chip

                      Silicon Core Number

                      FS8600

                      Kit Contents

                      Eval Board FS8600, Connectors, Terminal Blocks, USB Type A-mini USB Type B Cable Assembly, Jumpers

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:3A991.a.2
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway