Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 162.290 |
10+ | kr 109.420 |
25+ | kr 107.760 |
50+ | kr 106.110 |
100+ | kr 103.980 |
Product Information
Product Overview
The MK64FN1M0VLL12 is a 32-bit 120MHz Cortex-M4 based Microcontroller Unit with FPU. The K64 product family members are optimized for cost-sensitive applications requiring low-power, USB/Ethernet connectivity and up to 256kB of embedded SRAM. This device share the comprehensive enablement and scalability of the Kinetis family. The microcontroller unit features 66 I/O's, optimization for applications requiring large memory densities and low-power processing efficiency. The Kinetis K series MCU portfolio offers the broadest selection of pin, peripheral- and software-compatible MCU families based on the ARM® Cortex®-M4 core.
- Crystal-less USB design for reduced system cost and board space
- Comprehensive enablement and scalability of the Kinetis portfolio
- Memories and memory interfaces - FlexBus external bus interface
- System peripherals - Multiple low-power modes, low-leakage wake-up unit, 16-channel DMA controller
- Security and integrity modules - Hardware CRC module and hardware random-number generator
- Analogue modules - Two 16-bit SAR ADCs, Two 12-bit DACs and three analogue comparators
- Communication interfaces - Ethernet controller with MII and RMII interface and three SPI modules
- Timers - Real-time clock and programmable delay block
Applications
Industrial
Technical Specifications
Kinetis K Family K6x Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, I2S, SPI, UART, USB
39Channels
1.71V
-40°C
Surface Mount
K6x
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
100Pins
66I/O's
256KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate