Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKM35Z256VLL7
Order Code4538119
Product RangeKinetis M Family KM3x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
90+ | kr 60.150 |
Price for:Each
Minimum: 90
Multiple: 90
kr 5,413.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMKM35Z256VLL7
Order Code4538119
Product RangeKinetis M Family KM3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis M Family KM3x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max75MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's72I/O's
InterfacesI2C, SPI, UART
RAM Memory Size64KB
ADC Channels12Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis M
MCU SeriesKM3x
Qualification-
Product Overview
MKM35Z256VLL7 is a 75MHz Cortex-M0+ Metrology MCU with segment LCD based on Arm® Cortex®-M0+.
- Arm® Cortex®-M0+ core up to 75MHz, metering specific Memory Mapped Arithmetic Unit (MMAU)
- 256KB program flash and 64KB SRAM memory size
- 12 ADC channels and 24bit sigma-delta ADC with 94dB SNR
- 72 maximum number of GPIOs
- CRC, MMCAU, RNG security
- Supports v6-M ISA including all 16-bit v7-M instructions plus a number of 32bit thumb-2 instructions
- PLL to generate clks for AFE and flexible mode of operation
- High precision internal voltage reference with low temperature drift
- 2.7 to 3.6V supply voltage (AFE operational), 1.7 to 1 3.6V supply voltage (AFE is not operational)
- Ambient temperature range from -40 to 105°C and 100 pin LQFP (14mm x 14mm) package
Technical Specifications
Product Range
Kinetis M Family KM3x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KM3x
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
75MHz
No. of Pins
100Pins
No. of I/O's
72I/O's
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis M
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability