Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Accelerometers
                                                                                                  Print Page

                                                                                                  MMA8453QT

                                                                                                  MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, QFN, 16 Pins

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MMA8453QT
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMMA8453QT
                                                                                                  Order Code1842361
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMMA8453QT
                                                                                                  Order Code1842361
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MEMS Sensor OutputDigital
                                                                                                  Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
                                                                                                  Sensing AxisX, Y, Z
                                                                                                  Output InterfaceI2C
                                                                                                  Sensor Case / PackageQFN
                                                                                                  No. of Pins16Pins
                                                                                                  Sensor Case StyleQFN
                                                                                                  Sensitivity Typ64counts/g, 128counts/g, 256counts/g
                                                                                                  Supply Voltage Min1.95V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Sensitivity Max256counts/g
                                                                                                  Qualification-
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  The MMA8453QT is a smart low-power, three-axis capacitive Micromachined Accelerometer with 10 bits of resolution. This accelerometer is packed with embedded functions with flexible user-programmable options configurable to two interrupt pins. Embedded interrupt functions allow for overall power savings relieving the host processor from continuously polling data. It has user-selectable full scales of ±2/±4/±8g. The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions allowing the accelerometer to monitor events and remain in a low-power mode during periods of inactivity.

                                                                                                  • 1.6 to 3.6V Interface Voltage
                                                                                                  • ±2/±4/±8g Dynamically Selectable Full-scale
                                                                                                  • Output Data Rates (ODR) from 1.56 to 800Hz
                                                                                                  • 99μg/√Hz Noise
                                                                                                  • 10-bit and 8-bit Digital Output
                                                                                                  • I²C Digital Output Interface (Operates to 2.25MHz with 4.7kΩ Pull-up)
                                                                                                  • Two Programmable Interrupt Pins for Six Interrupt Sources
                                                                                                  • Three Embedded Channels of Motion Detection, such as Freefall or Motion, Pulse and Jolt Detection
                                                                                                  • Orientation (Portrait/Landscape) Detection with Set Hysteresis
                                                                                                  • Automatic ODR Change for Auto-wake and Return to Sleep
                                                                                                  • Self-test
                                                                                                  • 6 to 165μA Current Consumption

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals

                                                                                                  Warnings

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  Technical Specifications

                                                                                                  MEMS Sensor Output

                                                                                                  Digital

                                                                                                  Sensing Axis

                                                                                                  X, Y, Z

                                                                                                  Sensor Case / Package

                                                                                                  QFN

                                                                                                  Sensor Case Style

                                                                                                  QFN

                                                                                                  Supply Voltage Min

                                                                                                  1.95V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sensitivity Max

                                                                                                  256counts/g

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 2g, ± 4g, ± 8g

                                                                                                  Output Interface

                                                                                                  I2C

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Sensitivity Typ

                                                                                                  64counts/g, 128counts/g, 256counts/g

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000816
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway