Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 102.330 |
10+ | kr 79.490 |
25+ | kr 73.830 |
50+ | kr 70.770 |
100+ | kr 67.590 |
250+ | kr 66.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 102.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMMPF0100F1AEP
Order Code2841150
Technical Datasheet
IC TypePMIC for i.MX6 Processors
Supply Voltage4.5V
No. of Step-Down DC - DC Converters6
No. of LDO Regulators7
No. of Regulated Outputs14
IC Case / PackageQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for i.MX6 Processors
No. of Step-Down DC - DC Converters
6
No. of Regulated Outputs
14
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
QFN
Supply Voltage
4.5V
No. of LDO Regulators
7
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability