Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,650.000 |
Product Information
Product Overview
OM13790DOCK is a OM13790 dock: USB Type-C shield board Gen 2 with display port Alt mode. NXP’s Generation 2.0 USB Type-C shield board, combined with an MCUXpresso SDK with USB power delivery stack, allows you to tether a USB Type-C connector to select Kinetis®, LPC, and i.MX RT development platforms. This shortens the learning curve by leveraging NXP’s easy-to-use hardware and MCUXpresso software and tools, the only solution like it on the market. It enables Type-C support for display port alt-mode with seamless effort and offers numerous voltage protection services, promising easy and effective designs. Jump into development quickly with our ready-to-play USB Type-C development kit, including the USB Type-C shield generation 2 dock board, an AC/DC adapter to power the shield board, MCUXpresso SDK with USB power delivery stack, and hardware and software setup guides.
- Plug-and-play USB Type-C development kit
- MCUXpresso SDK with USB power delivery library
- Hardware and software setup guides
Technical Specifications
Interface
-
-
No SVHC (27-Jun-2024)
USB Type-C Shield Gen 2 - Dock Side Video Sink
-
USB Type-C Shield Dock Board OM13790
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate