Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-133
Order Code3900159
Product RangeFSW-130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,725.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,725.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-133
Order Code3900159
Product RangeFSW-130 Series
Technical Datasheet
Flow Rate Min0l/min
Flow Rate Max7.57l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy15%
Product RangeFSW-130 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max1000psi
Port Size6.35mm
Technical Specifications
Flow Rate Min
0l/min
Supply Voltage Min
-
Accuracy
15%
SVHC
Boric acid (14-Jun-2023)
Port Size
6.35mm
Flow Rate Max
7.57l/min
Supply Voltage Max
-
Product Range
FSW-130 Series
Pressure Max
1000psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381017