Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-154
Order Code3908512
Product RangePSW-150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13,588.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13,588.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-154
Order Code3908512
Product RangePSW-150 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min0psi
Operating Pressure Max70psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min2psi
Deadband Max4psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePSW-150 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
70psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
2psi
Operating Temperature Min
-40°C
Product Range
PSW-150 Series
Pressure Port Type
1/4" FNPT
Operating Pressure Min
0psi
Contact Configuration
SPDT
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
-
Deadband Max
4psi
Operating Temperature Max
70°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748427