Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-184
Order Code3867862
Product RangePSW-180 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,062.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,062.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-184
Order Code3867862
Product RangePSW-180 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min4psi
Operating Pressure Max45psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max1psi
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePSW-180 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
45psi
Sensor Mounting
Panel / Chassis
Switching Current Max
5A
Transducer Connection / Termination
-
Deadband Max
1psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
1/4" FNPT
Operating Pressure Min
4psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PSW-180 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate