Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW845-5
Order Code3908539
Product RangePSW845 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,270.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,270.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW845-5
Order Code3908539
Product RangePSW845 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4"-18 NPTF
Pressure Fitting Style1/4"-18 NPTF
Operating Pressure Min35psi
Operating Pressure Max250psi
Contact ConfigurationSPDT
Sensor MountingScrew
Switching Voltage Max120VAC
Electrical ConnectionPigtail Leads
Switching Current Max250mA
Pressure Port Size1/4"-18
Transducer Connection / TerminationPigtail Leads
Deadband Min-
Deadband Max-
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangePSW845 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/4"-18 NPTF
Operating Pressure Max
250psi
Sensor Mounting
Screw
Electrical Connection
Pigtail Leads
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-54°C
Product Range
PSW845 Series
Pressure Port Type
1/4"-18 NPTF
Operating Pressure Min
35psi
Contact Configuration
SPDT
Switching Voltage Max
120VAC
Switching Current Max
250mA
Transducer Connection / Termination
Pigtail Leads
Deadband Max
-
Operating Temperature Max
107°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001