Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Switches
                      Print Page

                      A6CV-10R

                      Rotary Switch, 10 Position, 1 Pole, 36 °, 250 V, A6C

                      OMRON ELECTRONIC COMPONENTS A6CV-10R
                      OMRON ELECTRONIC COMPONENTS A6CV-10R
                      OMRON ELECTRONIC COMPONENTS A6CV-10R
                      OMRON ELECTRONIC COMPONENTS A6CV-10R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoA6CV-10R
                      Order Code9901787
                      Product RangeA6C
                      Also Known AsA6CV-10R, A6CV0010H
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 56.560
                      5+kr 55.290
                      10+kr 54.030
                      20+kr 50.470
                      50+kr 46.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 56.56 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoA6CV-10R
                      Order Code9901787
                      Product RangeA6C
                      Also Known AsA6CV-10R, A6CV0010H
                      Technical Datasheet

                      Data Sheet

                      No. of Switch Positions10 Position
                      No. of Poles1 Pole
                      Angle of Throw36°
                      Contact Current AC Max-
                      Contact Voltage AC Max250V
                      Product RangeA6C
                      IlluminationNon Illuminated
                      Contact Current DC Max100mA
                      Contact Voltage DC Max30V
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The A6C series internally sealed DIL-IC type Rotary DIP Switch has a precise rotary cam and contact driving mechanism achieves compactness for high-density mounting. It has insert-moulded terminals and an O-ring sealed rotor combine to form a sealed structure equivalent to IEC-60529 to prevent flux penetration and provides high contact reliability even in dusty locations.

                      • IP64 Protection rating
                      • Offset between terminal pins and side of case allows simple circuit inspection
                      • Top/side-actuated models available
                      • Highly reliable rotary switch
                      • Precision rotary cam and contactor drive provide high reliability

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Switch Positions

                      10 Position

                      Angle of Throw

                      36°

                      Contact Voltage AC Max

                      250V

                      Illumination

                      Non Illuminated

                      Contact Voltage DC Max

                      30V

                      No. of Poles

                      1 Pole

                      Contact Current AC Max

                      -

                      Product Range

                      A6C

                      Contact Current DC Max

                      100mA

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001179
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway