Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS-101RF
Order Code1333644
Product RangeFlat
Also Known AsA6RS-101RF, A6RS0001G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 76.440 |
5+ | kr 66.930 |
10+ | kr 55.380 |
20+ | kr 49.720 |
50+ | kr 45.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 76.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RS-101RF
Order Code1333644
Product RangeFlat
Also Known AsA6RS-101RF, A6RS0001G
Technical Datasheet
Product RangeFlat
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current25mA
Switch ConstructionUnsealed
Actuator LevelFlushed
Technical Specifications
Product Range
Flat
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006