Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL8144F
Order Code4236054
Product RangeG2RL Series
Technical Datasheet
97 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 41.610 |
| 5+ | kr 39.730 |
| 10+ | kr 37.970 |
| 20+ | kr 32.790 |
| 50+ | kr 30.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 41.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL8144F
Order Code4236054
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
SVHCTo Be Advised
Product Overview
- G2RL series PCB relay
- 2 pole, DPDT contact form
- Fully sealed (with “knock off vent nib”) enclosure rating, general purpose classification
- 24VDC coil voltage, 12A contact current
- Through hole relay mounting, non-latching coil type
- 250VAC contact voltage, 24VDC contact voltage
- Silver tin oxide contact material, 1.4Kohm coil resistance
- UL, CSA, VDE, UL Class F insulation
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12