Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF-08-PU
Order Code2581820
Product RangePYF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 94.270 |
5+ | kr 92.430 |
10+ | kr 90.470 |
20+ | kr 88.630 |
50+ | kr 86.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 94.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF-08-PU
Order Code2581820
Product RangePYF
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product RangePYF
Product Overview
PYF-08-PU is a socket for MY relays. It is designed with sufficient dielectric separation between terminals eliminates the need for any insulating sheet.
- Snap into position along continuous sections of any mounting DIN-rail
- 2-pole, push-in plus terminals with release lever
- 8pins, 10A current rating
- 2,000VAC, 1min dielectric withstand voltage
- 1,000Mohm minimum insulation resistance
- Facilitates sheet metal design by standardized mounting dimensions
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
10A
Product Range
PYF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028