Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVB-6221
Order Code4242534
Product RangeVB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8,362.950 |
5+ | kr 8,166.930 |
10+ | kr 7,970.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8,362.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVB-6221
Order Code4242534
Product RangeVB Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max14.71N
Product RangeVB Series
Contact Current DC Max-
Contact Voltage DC Max-
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
14.71N
Contact Current DC Max
-
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
VB Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86819
Product traceability