Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV5011MD-AH
Order Code2424486
Technical Datasheet
TopologyBoost, Buck, Flyback
LED Driver Type-
Input Voltage Min8.5V
Input Voltage Max24V
Output Voltage Max100V
Output Current Max500mA
Switching Frequency Typ70kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins10Pins
Operating Temperature Min-30°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost, Buck, Flyback
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency70kHz
Technical Specifications
Topology
Boost, Buck, Flyback
Input Voltage Min
8.5V
Output Voltage Max
100V
Switching Frequency Typ
70kHz
IC Case / Package
NSOIC
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
70kHz
LED Driver Type
-
Input Voltage Max
24V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Device Topology
Boost, Buck, Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257