Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.670 |
10+ | kr 16.320 |
50+ | kr 14.550 |
100+ | kr 12.070 |
250+ | kr 10.490 |
500+ | kr 9.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 25.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7030DM2G014R2G
Order Code4583033
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product-
IC Case / PackageMicro
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Supply Voltage Min3V
Supply Voltage Max5.5V
CMRR75dB
Gain14 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
NCV7030DM2G014R2G is a high voltage, automotive qualified, current sense amplifier. It consists of a preamplifier and buffer with access to output and input via A1 and A2 pins for an intermediate filter network or modified gain. It can perform unidirectional current measurements across a sense resistor in a variety of applications. Typical applications include telecom equipment, power supply designs, diesel injection control, automotive and motor control.
- Bandwidth is 100kHz typ at VS=5V, TA=+25°C, VCM=12V, RL ≥ 10kohm
- Input offset voltage is 300µV max at 25°C temperature
- Input offset voltage drift over temperature is ±3µV/°C max at -40 to 125°C temperature
- Gain error is ±0.3% max at -40 to 125°C temperature
- Supply voltage range from 3V to 5.5V
- Common mode rejection ratio is 85dB min at -40 to 150°C temperature, VCM=-6 to 80V
- Power supply rejection ratio is 75dB min at -40 to 150°C temperature
- Quiescent current is 1.5mA typ at 25°C temperature
- Micro8 package
- Ambient temperature range from -40 to 150°C
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
Micro
Operating Temperature Min
-40°C
Supply Voltage Min
3V
CMRR
75dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
Gain Bandwidth Product
-
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
5.5V
Gain
14 V/V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability