Print Page
Image is for illustrative purposes only. Please refer to product description.
1,480 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
500+ | kr 4.090 |
1000+ | kr 4.170 |
1500+ | kr 4.000 |
4500+ | kr 3.920 |
12000+ | kr 3.840 |
22500+ | kr 3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
kr 2,085.00 (ex VAT)
A kr 40.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVHP420MFDWFT1G
Order Code2895755RL
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationDual Isolated
Forward Voltage Max-
Reverse Recovery Time30ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDFN
No. of Pins8 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Isolated
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
8 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
-
Forward Surge Current
40A
Diode Case Style
DFN
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability