Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI45020AT1G.
Order Code1787601
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max0
IC Case / Package0
No. of Pins2Pins
Input Voltage Min0
Input Voltage Max45V
IC Mounting0
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification0
MSL-
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSOD-123
No. of Outputs1Outputs
Output Current20mA
Output Voltage0
Switching Frequency0
Alternatives for NSI45020AT1G.
1 Product Found
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
0
No. of Pins
2Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOD-123
Output Current
20mA
Switching Frequency
0
Output Current Max
20mA
IC Case / Package
0
Input Voltage Min
0
IC Mounting
0
Operating Temperature Max
150°C
Qualification
0
SVHC
No SVHC (23-Jan-2024)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033