Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. SMD Aluminium Electrolytic Capacitors
                      Print Page

                      EEEHD1H4R7R

                      SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, 5000 hours @ 105°C, Polar

                      PANASONIC EEEHD1H4R7R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEEEHD1H4R7R
                      Order Code1714755
                      Product RangeHD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      2,250 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 4.280
                      50+kr 2.240
                      100+kr 2.000
                      250+kr 1.800
                      500+kr 1.610
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 4.28 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEEEHD1H4R7R
                      Order Code1714755
                      Product RangeHD Series
                      Technical Datasheet

                      Data Sheet

                      Capacitor Case / PackageRadial Can - SMD
                      Capacitance4.7µF
                      Voltage(DC)50V
                      ESR-
                      Lifetime @ Temperature5000 hours @ 105°C
                      PolarityPolar
                      Product RangeHD Series
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsSolder
                      Product Diameter5mm
                      Product Length-
                      Product Width-
                      Product Height5.8mm
                      Ripple Current21mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      QualificationAEC-Q200
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HD series Type V high temperature lead-free reflow soldering aluminium electrolytic capacitors offers endurance of 5000h at 105°C and AEC-Q200 compliant.

                      Technical Specifications

                      Capacitor Case / Package

                      Radial Can - SMD

                      Voltage(DC)

                      50V

                      Lifetime @ Temperature

                      5000 hours @ 105°C

                      Product Range

                      HD Series

                      Capacitor Terminals

                      Solder

                      Product Length

                      -

                      Product Height

                      5.8mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Capacitance

                      4.7µF

                      ESR

                      -

                      Polarity

                      Polar

                      Capacitance Tolerance

                      ± 20%

                      Product Diameter

                      5mm

                      Product Width

                      -

                      Ripple Current

                      21mA

                      Operating Temperature Max

                      105°C

                      MSL

                      -

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for EEEHD1H4R7R

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000272
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway