Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVT-156R-Q
Order Code3282920
Product RangePVT
Technical Datasheet
Label TypeTag
Label Height146.05mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger - Do Not Start Equipment Locked Out, Back: Do Not Remove This Tag_Remarks_
Label ColourBlack / Red / White
Pack Quantity25
Product RangePVT
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Write-on safety identification tag
- Legend reads 'DO NOT START EQUIPMENT LOCKED OUT'
- Back: DO NOT REMOVE THIS TAG__REMARKS______SEE OTHER SIDE
- Russian legend language
Technical Specifications
Label Type
Tag
Label Width
76.2mm
Label Material
Vinyl
Label Colour
Black / Red / White
Product Range
PVT
Label Height
146.05mm
Label Diameter
-
Label Legend
Danger - Do Not Start Equipment Locked Out, Back: Do Not Remove This Tag_Remarks_
Pack Quantity
25
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39204310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2835